PH9408.254NLT | ||
---|---|---|
DigiKey Part Number | 553-PH9408.254NLTTR-ND - Tape & Reel (TR) 553-PH9408.254NLTCT-ND - Cut Tape (CT) 553-PH9408.254NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9408.254NLT | |
Description | CMC 32A 2LN 580 OHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 580 Ohms @ 2.03 MHz 32A DCR 1.7mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PH9408.254NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 580 Ohms @ 2.03 MHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.68000 | ¥68.68 |
10 | ¥59.23800 | ¥592.38 |
25 | ¥54.94520 | ¥1,373.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥53.22817 | ¥3,193.69 |
120 | ¥50.65258 | ¥6,078.31 |
300 | ¥49.79403 | ¥14,938.21 |
600 | ¥48.07700 | ¥28,846.20 |
1,500 | ¥45.67314 | ¥68,509.71 |