
HLMP-6400-F0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6400-F0011TR-ND - Tape & Reel (TR) 516-HLMP-6400-F0011CT-ND - Cut Tape (CT) 516-HLMP-6400-F0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6400-F0011 |
Description | LED YELLOW DIFF GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.34900 | ¥153.49 |
| 100 | ¥11.82530 | ¥1,182.53 |
| 500 | ¥10.27498 | ¥5,137.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.51099 | ¥14,266.48 |
| 3,000 | ¥9.12294 | ¥27,368.82 |
| 4,500 | ¥8.92428 | ¥40,159.26 |
| 7,500 | ¥8.70019 | ¥65,251.42 |





