Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6500-F0011

DigiKey Part Number
516-2108-2-ND - Tape & Reel (TR)
516-2108-1-ND - Cut Tape (CT)
516-2108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6500-F0011
Description
LED GREEN DIFFUSED GULL WING SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HLMP-6500-F0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, Gull Wing
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-6500-F0010Broadcom Limited2,117516-1417-ND¥24.15000Similar
In-Stock: 6,771
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥12.78500¥127.85
100¥9.76850¥976.85
500¥8.43820¥4,219.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.78185¥11,672.78
3,000¥7.44840¥22,345.20
4,500¥7.27763¥32,749.34
7,500¥7.08501¥53,137.57
10,500¥6.97051¥73,190.35
Manufacturers Standard Package