


PH9408.494NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.494NLTTR-ND - Tape & Reel (TR) 553-PH9408.494NLTCT-ND - Cut Tape (CT) 553-PH9408.494NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.494NLT |
Description | CMC 21A 2LN 2 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 1.3 MHz 21A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.494NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 1.3 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.05000 | ¥71.05 |
| 10 | ¥58.45000 | ¥584.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45 | ¥51.44489 | ¥2,315.02 |
| 90 | ¥48.51256 | ¥4,366.13 |
| 135 | ¥46.87741 | ¥6,328.45 |
| 225 | ¥44.89653 | ¥10,101.72 |
| 315 | ¥43.63940 | ¥13,746.41 |
| 450 | ¥42.34607 | ¥19,055.73 |
| 1,125 | ¥42.23869 | ¥47,518.53 |




