PA5141.205NLT | ||
---|---|---|
DigiKey Part Number | 553-PA5141.205NLTTR-ND - Tape & Reel (TR) 553-PA5141.205NLTCT-ND - Cut Tape (CT) 553-PA5141.205NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA5141.205NLT | |
Description | CMC 30A 2LN 700 OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3.35 MHz 30A DCR 1.35mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PA5141.205NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 3.35 MHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 1.35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height (Max) | 0.894" (22.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
10 | ¥36.60200 | ¥366.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥30.72911 | ¥1,382.81 |
90 | ¥28.46989 | ¥2,562.29 |
315 | ¥28.01765 | ¥8,825.56 |
450 | ¥27.11387 | ¥12,201.24 |
1,125 | ¥25.30627 | ¥28,469.55 |