J0C-0003NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J0C-0003NLT

DigiKey Part Number
553-1744-2-ND - Tape & Reel (TR)
553-1744-1-ND - Cut Tape (CT)
553-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J0C-0003NLT
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.92000¥64.92
10¥55.19900¥551.99
25¥51.73720¥1,293.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
90¥47.26367¥4,253.73
180¥45.00789¥8,101.42
270¥43.73930¥11,809.61
450¥42.19204¥18,986.42
630¥41.20289¥25,957.82
900¥40.18018¥36,162.16
Manufacturers Standard Package