



ARJE-0034 | |
|---|---|
DigiKey Part Number | 535-12443-2-ND - Tape & Reel (TR) 535-12443-1-ND - Cut Tape (CT) 535-12443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJE-0034 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJE-0034 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.546" (13.87mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green - Yellow |
Part Status Active | Number of Cores per Jack 4 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide, Solder Retention |
Number of Rows 1 | Tab Direction Up |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Tin |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥34.30400 | ¥343.04 |
| 25 | ¥32.15360 | ¥803.84 |
| 50 | ¥30.61880 | ¥1,530.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 110 | ¥28.96082 | ¥3,185.69 |
| 220 | ¥27.57818 | ¥6,067.20 |
| 330 | ¥26.80030 | ¥8,844.10 |
| 550 | ¥25.85200 | ¥14,218.60 |
| 770 | ¥25.24594 | ¥19,439.37 |
| 1,100 | ¥24.61903 | ¥27,080.93 |










