
HD-LA0503-LW28 | |
|---|---|
DigiKey Part Number | 668-HD-LA0503-LW28-ND |
Manufacturer | |
Manufacturer Product Number | HD-LA0503-LW28 |
Description | 5X2.6MM LRA HAPTIC 0.7G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) |
Datasheet | Datasheet |
EDA/CAD Models | HD-LA0503-LW28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.33000 | ¥42.33 |
| 5 | ¥38.87000 | ¥194.35 |
| 10 | ¥37.48100 | ¥374.81 |
| 25 | ¥35.72360 | ¥893.09 |
| 50 | ¥34.44920 | ¥1,722.46 |
| 100 | ¥33.21860 | ¥3,321.86 |
| 300 | ¥31.35700 | ¥9,407.10 |
| 500 | ¥30.52770 | ¥15,263.85 |
| 1,000 | ¥29.43732 | ¥29,437.32 |











