HD-EMB1706-LW25-R | ||
---|---|---|
DigiKey Part Number | 668-HD-EMB1706-LW25-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-EMB1706-LW25-R | |
Description | HD MOTOR 3VDC 30OHM 900RPM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 9000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-EMB1706-LW25-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.205" (5.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.35000 | ¥28.35 |
10 | ¥25.44400 | ¥254.44 |
25 | ¥24.03840 | ¥600.96 |
40 | ¥22.98475 | ¥919.39 |
80 | ¥21.81138 | ¥1,744.91 |
230 | ¥20.87357 | ¥4,800.92 |
500 | ¥19.23176 | ¥9,615.88 |
1,000 | ¥18.29355 | ¥18,293.55 |