ANM-5054L-2-R | ||
---|---|---|
DigiKey Part Number | 668-1413-ND | |
Manufacturer | ||
Manufacturer Product Number | ANM-5054L-2-R | |
Description | MIC COND ANLG NC -54DB 0.382"DIA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-54dB ±4dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | ANM-5054L-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -54dB ±4dB | |
S/N Ratio | 55dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.53600 | ¥155.36 |
25 | ¥14.35080 | ¥358.77 |
50 | ¥13.48740 | ¥674.37 |
100 | ¥12.65650 | ¥1,265.65 |
250 | ¥11.78696 | ¥2,946.74 |
500 | ¥10.85302 | ¥5,426.51 |
1,000 | ¥10.56774 | ¥10,567.74 |