EM-4015N-44 | ||
---|---|---|
DigiKey Part Number | 433-1188-ND | |
Manufacturer | ||
Manufacturer Product Number | EM-4015N-44 | |
Description | MIC COND ANLG NC -44DB 0.157"DIA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 200 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling (-44dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 200 Hz ~ 10 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 55dB | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Resource Type | Link |
---|---|
Datasheets | EM-4015N-44 Datasheet |
Environmental Information | |
Featured Product | Noise Cancelling Microphones |
HTML Datasheet | EM-4015N-44 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.56800 | ¥135.68 |
25 | ¥12.54200 | ¥313.55 |
40 | ¥11.79375 | ¥471.75 |
100 | ¥11.07310 | ¥1,107.31 |
300 | ¥10.25933 | ¥3,077.80 |
500 | ¥9.50492 | ¥4,752.46 |
1,000 | ¥9.07284 | ¥9,072.84 |
Attribute | Description |
---|---|
Other Names | EM-4015-44 433-1188 |
Standard Package | 100 |