
AB2720B-LWC30-R | |
|---|---|
DigiKey Part Number | 668-1481-ND |
Manufacturer | |
Manufacturer Product Number | AB2720B-LWC30-R |
Description | BUZZER ELEMENT STD 2KHZ 27MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 45000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.09000 | ¥23.09 |
| 10 | ¥18.14500 | ¥181.45 |
| 25 | ¥16.52080 | ¥413.02 |
| 50 | ¥15.40520 | ¥770.26 |
| 100 | ¥14.37390 | ¥1,437.39 |
| 300 | ¥12.90200 | ¥3,870.60 |
| 500 | ¥12.27830 | ¥6,139.15 |
| 1,000 | ¥11.48846 | ¥11,488.46 |
| 5,000 | ¥11.22823 | ¥56,141.15 |






