



PTS-00158-201 | |
|---|---|
DigiKey Part Number | 4272-PTS-00158-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00158-201 |
Description | EXPANSION BOARD FOR RPI PICO. |
Customer Reference | |
Detailed Description | Expansion Board, Prototyping Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00158-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTSolns | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | Expansion Board, Prototyping | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Interconnect System | Qwiic | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.72000 | ¥154.72 |













