LIS3DH - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13963

DigiKey Part Number
1568-13963-ND
Manufacturer
Manufacturer Product Number
13963
Description
EVAL BOARD ACCELEROMETER LIS3DH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LIS3DH - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
13963 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial, SPI
Manufacturer
SparkFun Electronics
Sensitivity
1mg/digit, 2mg/digit, 4mg/digit, 12mg/digit
Packaging
Bulk
Voltage - Supply
1.7V ~ 3.6V
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 3 Axis
Utilized IC / Part
LIS3DH
Sensing Range
±2g, 4g, 8g, 16g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.09000¥64.09
Manufacturers Standard Package