
PFXST6300TADE | |
|---|---|
DigiKey Part Number | 4008-PFXST6300TADE-ND |
Manufacturer | |
Manufacturer Product Number | PFXST6300TADE |
Description | 5.7" BASIC PANEL, 640 X 480 PIXE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | - | |
Ingress Protection | IP65F - Dust Tight, Water Resistant; NEMA 1, 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,505.16000 | ¥17,505.16 |








