
09455250041 | |
|---|---|
DigiKey Part Number | 09455250041-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09455250041 |
Description | HAN3A RJ45 HYBRID POWER JACK SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09455250041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | Black | |
Housing Material | Zinc Die Cast | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥78.66070 | ¥7,866.07 |








