



RV4NAYSD153A | |
|---|---|
DigiKey Part Number | RV4N153C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD153A |
Description | POT 15K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 15k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.46000 | ¥244.46 |
| 10 | ¥202.90400 | ¥2,029.04 |
| 25 | ¥188.26160 | ¥4,706.54 |
| 50 | ¥177.85620 | ¥8,892.81 |
| 100 | ¥168.00080 | ¥16,800.08 |
| 250 | ¥155.78160 | ¥38,945.40 |
| 500 | ¥147.12010 | ¥73,560.05 |
















