892-70-010-10-003101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥3.82696
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5,495
Unit Price: ¥9.10000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,582
Unit Price: ¥7.53000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 973
Unit Price: ¥4.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥10.28576
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥4.15065
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥3.99564
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 372
Unit Price: ¥11.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥4.13698
Datasheet
892-70-xxx-10-003101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-010-10-003101

DigiKey Part Number
892-70-010-10-003101-ND
Manufacturer
Manufacturer Product Number
892-70-010-10-003101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.553" (14.04mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.12000¥71.20
100¥6.04910¥604.91
500¥5.39880¥2,699.40
1,500¥4.99597¥7,493.95
6,000¥4.53061¥27,183.66
10,500¥4.35536¥45,731.28
Manufacturers Standard Package