861400102YO9714LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 231
Unit Price: ¥6.12000
Datasheet

Similar


Harwin Inc.
In Stock: 386
Unit Price: ¥4.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 57,788
Unit Price: ¥3.80000
Datasheet
861400xx2YO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400102YO9714LF

DigiKey Part Number
861400102YO9714LF-ND
Manufacturer
Manufacturer Product Number
861400102YO9714LF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
0.591" (15.00mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes