TOP255PG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Power Integrations
In Stock: 724
Unit Price: ¥13.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 802
Unit Price: ¥9.07000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 3,867
Unit Price: ¥10.01000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥8.38361
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 6,500
Unit Price: ¥11.98000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1,335
Unit Price: ¥15.06000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥11.97659
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 230
Unit Price: ¥17.11000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 13,599
Unit Price: ¥19.16000
Datasheet
TOP254PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP255PG

DigiKey Part Number
596-1331-5-ND
Manufacturer
Manufacturer Product Number
TOP255PG
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TOP255PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes