TOP253PG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 802
Unit Price: ¥34.45000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 3,867
Unit Price: ¥38.03000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥31.85000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 6,500
Unit Price: ¥45.50000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 724
Unit Price: ¥49.40000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1,335
Unit Price: ¥57.20000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥45.50000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 230
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 13,599
Unit Price: ¥72.80000
Datasheet
TOP254PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP253PG

DigiKey Part Number
596-1325-5-ND
Manufacturer
Manufacturer Product Number
TOP253PG
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TOP253PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.