
PC7150-1C-C2-12C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC7150-1C-C2-12C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC7150-1C-C2-12C-N-X |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 240 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 2.9W | |
Coil Resistance | 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.92000 | ¥104.92 |
| 16 | ¥91.28000 | ¥1,460.48 |
| 32 | ¥88.15000 | ¥2,820.80 |
| 64 | ¥85.12547 | ¥5,448.03 |
| 112 | ¥82.75848 | ¥9,268.95 |
| 256 | ¥79.37832 | ¥20,320.85 |
| 512 | ¥76.64936 | ¥39,244.47 |
| 1,008 | ¥74.07122 | ¥74,663.79 |







