
PC795-1C-C2-12S-N-X | |
|---|---|
DigiKey Part Number | 2634-PC795-1C-C2-12S-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC795-1C-C2-12S-N-X |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Bag | Release Time 2 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 150 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.8W |
Switching Voltage 75VDC - Max | Coil Resistance 80 Ohms |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.72000 | ¥41.72 |
| 20 | ¥35.89200 | ¥717.84 |
| 40 | ¥34.66325 | ¥1,386.53 |
| 60 | ¥33.96417 | ¥2,037.85 |
| 100 | ¥33.10140 | ¥3,310.14 |
| 260 | ¥31.54604 | ¥8,201.97 |
| 500 | ¥30.52294 | ¥15,261.47 |
| 1,000 | ¥29.47402 | ¥29,474.02 |











