Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 1.811" (46mm) | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyoxymethylene (POM) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥35.37400 | ¥353.74 |
30 | ¥31.44467 | ¥943.34 |
50 | ¥29.87220 | ¥1,493.61 |
100 | ¥29.08650 | ¥2,908.65 |
500 | ¥24.36994 | ¥12,184.97 |
1,000 | ¥22.79769 | ¥22,797.69 |