3274146 | ||
---|---|---|
DigiKey Part Number | 277-16027-ND | |
Manufacturer | ||
Manufacturer Product Number | 3274146 | |
Description | DISTRIBUTION BLOCK BLUE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 18 Position Terminal Block Blue Middle 46.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 46.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3 | |
Housing Color | Blue | |
Length | 1.110" (28.19mm) | |
Height (Max) | 1.299" (33.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.16000 | ¥52.16 |
10 | ¥48.74100 | ¥487.41 |
50 | ¥44.84180 | ¥2,242.09 |
100 | ¥41.43050 | ¥4,143.05 |
250 | ¥39.48072 | ¥9,870.18 |
500 | ¥37.23302 | ¥18,616.51 |