1046610 | ||
---|---|---|
DigiKey Part Number | 277-1046610-ND | |
Manufacturer | ||
Manufacturer Product Number | 1046610 | |
Description | PTFIX 4X1 5 BU | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Blue Middle 8.3mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 20 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.38600 | ¥113.86 |
50 | ¥10.63940 | ¥531.97 |
100 | ¥9.78800 | ¥978.80 |
250 | ¥9.04340 | ¥2,260.85 |
500 | ¥8.61784 | ¥4,308.92 |
1,000 | ¥8.22889 | ¥8,228.89 |