4 Position Terminal Block Brown Middle 8.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046614

DigiKey Part Number
277-1046614-ND
Manufacturer
Manufacturer Product Number
1046614
Description
TERM BLK 4POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Brown Middle 8.3mm
Datasheet
 Datasheet
EDA/CAD Models
1046614 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
450 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
500 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-2.5mm²
Type
Middle
Housing Color
Brown
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
4
Height (Max)
0.697" (17.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.3mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35