Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.71000 | ¥314.71 |
20 | ¥262.78900 | ¥5,255.78 |
40 | ¥239.33850 | ¥9,573.54 |
100 | ¥221.57720 | ¥22,157.72 |
260 | ¥219.85342 | ¥57,161.89 |