3241128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241128

DigiKey Part Number
3241128-ND
Manufacturer
Manufacturer Product Number
3241128
Description
CONN FERRULE YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3241128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
-
Length - Overall
-
Length - Pin
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41