3203309 | |
---|---|
DigiKey Part Number | 277-9616-ND |
Manufacturer | |
Manufacturer Product Number | 3203309 |
Description | CONN FERRULE 15MM LENGTH WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.51000 | ¥2.51 |
10 | ¥2.41600 | ¥24.16 |
50 | ¥2.34800 | ¥117.40 |
100 | ¥2.19440 | ¥219.44 |
250 | ¥2.01880 | ¥504.70 |
500 | ¥1.86514 | ¥932.57 |
1,000 | ¥1.77743 | ¥1,777.43 |
2,500 | ¥1.66771 | ¥4,169.27 |
5,000 | ¥1.52386 | ¥7,619.30 |