3201123 | |
---|---|
DigiKey Part Number | 277-2162-ND |
Manufacturer | |
Manufacturer Product Number | 3201123 |
Description | CONN FERRULE DIN 20AWG ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.38900 | ¥13.89 |
50 | ¥1.35200 | ¥67.60 |
100 | ¥1.26340 | ¥126.34 |
250 | ¥1.16236 | ¥290.59 |
500 | ¥1.07398 | ¥536.99 |
1,000 | ¥1.02337 | ¥1,023.37 |
2,500 | ¥0.96020 | ¥2,400.50 |
5,000 | ¥0.87737 | ¥4,386.85 |