2623.0 | ||
---|---|---|
DigiKey Part Number | 1920-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | 2623.0 | |
Description | CONN FERRULE 22AWG TURQUOISE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
500 | ¥0.91206 | ¥456.03 |
1,000 | ¥0.74623 | ¥746.23 |
5,000 | ¥0.66332 | ¥3,316.60 |
10,000 | ¥0.60113 | ¥6,011.30 |