
42470-1 | |
|---|---|
DigiKey Part Number | 42470-1-ND |
Manufacturer | |
Manufacturer Product Number | 42470-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42470-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.41700 | ¥24.17 |
| 25 | ¥2.26680 | ¥56.67 |
| 50 | ¥2.15580 | ¥107.79 |
| 100 | ¥2.05380 | ¥205.38 |
| 250 | ¥1.92452 | ¥481.13 |
| 500 | ¥1.83246 | ¥916.23 |
| 1,000 | ¥1.74491 | ¥1,744.91 |
| 3,000 | ¥1.61465 | ¥4,843.95 |










