3045596
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3045596

DigiKey Part Number
277-15142-ND
Manufacturer
Manufacturer Product Number
3045596
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Plug Connection 6.2mm
Datasheet
 Datasheet
EDA/CAD Models
3045596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Plug Receptacles, Screw
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
30 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Housing Color
Blue
Length
1.874" (47.60mm)
Height (Max)
2.165" (55.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85