3033802 | ||
---|---|---|
DigiKey Part Number | 277-8013-ND | |
Manufacturer | ||
Manufacturer Product Number | 3033802 | |
Description | JUMPER TERM BLK 2POS FLAT PIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.25000 | ¥10.25 |
10 | ¥9.57000 | ¥95.70 |
50 | ¥8.80540 | ¥440.27 |
100 | ¥8.13520 | ¥813.52 |
250 | ¥7.75204 | ¥1,938.01 |
500 | ¥7.31064 | ¥3,655.32 |