3061826 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: ¥49.17340
Datasheet
4 Position Terminal Block Gray Plug Connection 8.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3061826

DigiKey Part Number
277-8006-ND
Manufacturer
Manufacturer Product Number
3061826
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 8.2mm
Datasheet
 Datasheet
EDA/CAD Models
3061826 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
40 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Plug Connection
Housing Color
Gray
Mounting Type
DIN Rail
Length
3.929" (99.80mm)
Number of Positions
4
Height (Max)
2.008" (51.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Push In, Spring
Stripping Length
12mm
Current - IEC
41 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3061839Phoenix Contact0277-8027-ND¥49.17340Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.57000¥45.57