1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
3061680
3061680

3061680

DigiKey Part Number
277-8023-ND
Manufacturer
Manufacturer Product Number
3061680
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3061680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
40 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.5-10mm²
Number of Positions
1
Color
Green, Yellow
Positions Per Level
1
Features
Interlocking (Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.941" (49.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.02000¥30.02