
3061842 | |
|---|---|
DigiKey Part Number | 277-8005-ND |
Manufacturer | |
Manufacturer Product Number | 3061842 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3061842 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-20 AWG |
Series | Wire Gauge or Range - mm² 0.5-10mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 3.929" (99.80mm) |
Type Plug Connection | Height (Max) 2.008" (51.00mm) |
Mounting Type DIN RAIL Socket | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 8.2mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.95000 | ¥104.95 |























