2907027.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907027

DigiKey Part Number
277-2907027-ND
Manufacturer
Manufacturer Product Number
2907027
Description
REL-OR3/LDP-220DC/3X21
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2907027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
8 mA
Coil Type
Non Latching
Features
Diode, Mechanical Indicator
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
18 ms
Release Time
7 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
27.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/4/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥113.72000¥1,137.20
Manufacturers Standard Package