


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.92000 | ¥72.92 |
| 10 | ¥62.00200 | ¥620.02 |
| 25 | ¥58.11360 | ¥1,452.84 |
| 50 | ¥55.33800 | ¥2,766.90 |
| 100 | ¥52.69710 | ¥5,269.71 |
| 250 | ¥49.39892 | ¥12,349.73 |
| 500 | ¥47.04272 | ¥23,521.36 |
| 1,000 | ¥44.79964 | ¥44,799.64 |











