2904371 | ||
---|---|---|
DigiKey Part Number | 277-10123-ND | |
Manufacturer | ||
Manufacturer Product Number | 2904371 | |
Description | AC/DC DIN RAIL SUPPLY 24V 90W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2904371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 264 ~ 575 VAC (2 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | |
Approval Agency | CB, cUL, cULus, cUR, cURus, UL, UR | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥762.07000 | ¥762.07 |
10 | ¥701.07800 | ¥7,010.78 |
50 | ¥647.73560 | ¥32,386.78 |
100 | ¥617.25430 | ¥61,725.43 |