
2896254 | |
|---|---|
DigiKey Part Number | 277-2864-ND |
Manufacturer | |
Manufacturer Product Number | 2896254 |
Description | LOWER PART FOR BC 35.6 HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2896254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | BC 35.6 Housing System | |
Size / Dimension | 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.57000 | ¥58.57 |











