929941-1 | ||
---|---|---|
DigiKey Part Number | 17-929941-1TR-ND - Tape & Reel (TR) 17-929941-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 929941-1 | |
Description | CONN SOCKET 20-24AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 929941-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.56100 | ¥15.61 |
25 | ¥1.55760 | ¥38.94 |
50 | ¥1.53820 | ¥76.91 |
100 | ¥1.42190 | ¥142.19 |
250 | ¥1.16844 | ¥292.11 |
500 | ¥1.10338 | ¥551.69 |
1,000 | ¥1.02558 | ¥1,025.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥0.99310 | ¥3,724.12 |
7,500 | ¥0.90873 | ¥6,815.48 |
11,250 | ¥0.80487 | ¥9,054.79 |
26,250 | ¥0.80333 | ¥21,087.41 |