282762-1 | ||
---|---|---|
DigiKey Part Number | A122084-ND | |
Manufacturer | ||
Manufacturer Product Number | 282762-1 | |
Description | CONN RCPT HSG 2POS 5.00MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 282762-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.99200 | ¥109.92 |
25 | ¥10.58360 | ¥264.59 |
50 | ¥10.48000 | ¥524.00 |
100 | ¥9.45720 | ¥945.72 |
250 | ¥9.15080 | ¥2,287.70 |
600 | ¥8.33290 | ¥4,999.74 |
1,200 | ¥7.46380 | ¥8,956.56 |
3,000 | ¥6.95255 | ¥20,857.65 |