539737-2 | ||
---|---|---|
DigiKey Part Number | 539737-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 539737-2 | |
Description | TOOL ERGO DIE SET - JR PWR TIMER | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 13-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 13-24 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
PCN Obsolescence/ EOL | |
Product Drawings | 539737 Product Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,913.85000 | ¥49,138.50 |
Attribute | Description |
---|---|
Other Names | 5397372 |
Standard Package | 1 |