



1-967239-1 | |
|---|---|
DigiKey Part Number | A126681-ND |
Manufacturer | |
Manufacturer Product Number | 1-967239-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.06000 | ¥180.60 |
| 25 | ¥16.92600 | ¥423.15 |
| 50 | ¥16.11880 | ¥805.94 |
| 100 | ¥15.34810 | ¥1,534.81 |
| 400 | ¥13.91728 | ¥5,566.91 |
| 800 | ¥13.25315 | ¥10,602.52 |
| 1,200 | ¥12.87947 | ¥15,455.36 |
| 2,800 | ¥12.13262 | ¥33,971.34 |
















