2866653 | |
---|---|
DigiKey Part Number | 277-6991-ND |
Manufacturer | |
Manufacturer Product Number | 2866653 |
Description | AC/DC DIN RAIL SUPPLY 24V 36W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2866653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 3.74" L x 1.38" W x 3.90" H (95.0mm x 35.0mm x 99.0mm) | |
Approval Agency | cULus, cURus |