2866598 | |
---|---|
DigiKey Part Number | 277-6988-ND |
Manufacturer | |
Manufacturer Product Number | 2866598 |
Description | AC/DC DIN RAIL SUPPLY 12V 48W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2866598 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 48W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.53" L x 2.66" W x 3.90" H (115.0mm x 67.5mm x 99.0mm) | |
Approval Agency | cULus, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,292.84000 | ¥5,292.84 |
10 | ¥4,869.38500 | ¥48,693.85 |