2713418
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713418

DigiKey Part Number
2713418-ND
Manufacturer
Manufacturer Product Number
2713418
Description
HOUSING BASE 5-POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Base 3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2713418 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
Positions - 5
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm)
Color
Green
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.60000¥186.60
Manufacturers Standard Package