
2907444 | |
|---|---|
DigiKey Part Number | 277-2844-ND |
Manufacturer | |
Manufacturer Product Number | 2907444 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2907444 Models |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W x 1.516" H (22.50mm x 38.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥456.03000 | ¥456.03 |
| 10 | ¥316.55500 | ¥3,165.55 |















